더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩52,228 |
제품 정보
제품 개요
MPM3690-50A is a dual 13A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-50A supports an input range between 4V and 16V and an output range between 0.6V and 1.8V. The voltage of the MPM3690-50’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-20A (dual 13A output) and MPM3690-30A (dual 18A output) power modules. The MPM3690-50A adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- Ultra-fast transient enabled by COT control
- Adjustable switching frequency, adjustable soft-start time
- Overcurrent and overvoltage protection
- Differential remote sense for both output channels
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
BGA-144, Module
16V
BGA
25A
1.8V
-
MPM3690-50 Series
No SVHC (19-Jan-2021)
4V
2 Output
144Pins
600mV
800kHz
125°C
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서