더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩7,185 | ₩7,185 |
| 총계 가격 | ₩7,185 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,185 |
| 10+ | ₩6,466 |
| 25+ | ₩6,083 |
| 50+ | ₩5,652 |
| 100+ | ₩5,344 |
제품 정보
제품 개요
MPQ4360 is a configurable-frequency, synchronous, step-down switching converter with integrated, internal high-side and low-side power MOSFETs. The device provides up to 6A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 40V input voltage range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency across the wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open-drain power good signal indicates that the output is within 95% to 105% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4360 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment, automotive clusters, automotive telematics and industrial power systems.
- High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- 100ns minimum on time, multi-phase capability
- Junction temperature operation from -40°C to +150°C, AEC-Q100 grade 1 qualified
- Increased battery life, 22μA quiescent current with switching, 1.7μA shutdown mode quiescent current
- AAM increases efficiency under light loads, external soft start, hiccup overcurrent protection (OCP)
- High performance for improved thermals, internal 50mohm high-side and 22mohm low-side MOSFET
- Optimized for EMC/EMI, 350KHz to 1000KHz configurable fSW
- Power good output, up to 2.2MHz configurable fSW for VOUT ≥5V car battery applications
- Symmetric VIN pinout, synchronize to external clock, out-of-phase synchronized clock out
- CISPR25 class 5 compliant, MeshConnectTM flip-chip package
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
3.3V
6A
38V
20Pins
-
MPQ4360
40V
815mV
QFN
2.45MHz
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서