더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩11,473 |
10+ | ₩10,039 |
25+ | ₩8,318 |
50+ | ₩7,457 |
100+ | ₩6,884 |
250+ | ₩6,583 |
제품 정보
제품 개요
The LM5088MH-2/NOPB is a high-voltage non-synchronous Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM5088 can be configured to operate over an ultra-wide input voltage range of 4.5 to 75V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current-mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. The LM5088 switching frequency is programmable from 50kHz to 1MHz. The LM5088-2 provides a versatile restart timer for overload protection.
- Emulated current mode control
- Drives external high-side N-channel MOSFET
- Low IQ shutdown and standby modes
- High duty cycle ratio feature for reduced dropout voltage
- Hiccup timer for overload protection
- Reference accuracy
- Wide bandwidth error amplifier
- Single resistor oscillator frequency setting
- Oscillator synchronization capability
- Programmable soft-start
- High voltage, low dropout bias regulator
- Thermal shutdown protection
- Green product and no Sb/Br
애플리케이션
Power Management, Motor Drive & Control, Automotive
기술 사양
Current Mode Control
13V
95%
16Pins
Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
8.3V
1Outputs
HTSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서