더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩6,920 | ₩6,920 |
| 총계 가격 | ₩6,920 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,920 |
| 10+ | ₩5,252 |
| 25+ | ₩4,832 |
| 50+ | ₩4,606 |
| 100+ | ₩4,380 |
| 250+ | ₩4,146 |
| 500+ | ₩3,991 |
| 1000+ | ₩3,835 |
제품 정보
제품 개요
The TLE7244SLXUMA2 from Infineon is a SPI driver for enhanced relay control in 24 pin SSOP package. This 8 channel protected low-side relay switch provides embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. The device is monolithically integrated and the power transistors are built by N-channel MOSFETs. Typically used at body control modules, door modules, ECU's, industrial automation, stepper motor drive, relay and solenoid drive.
- 4 input pins providing flexible PWM configuration
- Limp home functionality (direct driving) provided by a dedicated pin
- 16bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Very wide range of digital supply voltage
- Automotive grade qualified
- Less microcontroller I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability, less external components and cost savings
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
290mA
5.5V
24Pins
150°C
-
No SVHC (25-Jun-2025)
3V
SSOP
-40°C
AEC-Q100
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서