더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,816 |
| 10+ | ₩8,326 |
| 74+ | ₩7,145 |
| 148+ | ₩6,869 |
| 296+ | ₩6,640 |
| 518+ | ₩6,486 |
제품 정보
제품 개요
The MAX4820EUP+ is a 8-channel Cascadable Relay Driver with serial/parallel interface. The MAX4820 relay driver offers built-in kickback protection and drive +3.3V/+5V non-latching or dual-coil-latching relays. This device is especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. This device consume less than 50μA (maximum) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™-compatible serial interface. Input data is shifted into an 8-bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs.
- Built-in inductive kickback protection
- Guaranteed 70mA (minimum) coil drive current
- Active-low set function to turn on all outputs simultaneously
- Active-low reset function to turn off all outputs simultaneously
- SPI-/QSPI-/MICROWIRE-compatible serial interface
- Serial digital output for daisy chaining
- Low 50µA (maximum) quiescent supply current
애플리케이션
Test & Measurement, Industrial
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
300mA
5.5V
20Pins
85°C
-
No SVHC (04-Feb-2026)
2.3V
TSSOP
-40°C
-
-
MAX4820EUP+의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서