더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,832 | ₩2,832 |
| 총계 가격 | ₩2,832 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,832 |
| 25+ | ₩2,355 |
| 100+ | ₩2,116 |
| 3000+ | ₩2,074 |
제품 정보
제품 개요
The TC670ECHTR is an integrated Fan Speed Sensor predicts or detects fan failure, preventing thermal damage to systems with cooling fans. When the fan speed falls below user-specified level, the TC670 asserts an ALERT signal. With this design, a critical minimum fan speed is determined by the user. The fan alert level is then set with a resistor divider on the THRESHOLD pin (Pin 1) of the TC670. When the minimum fan speed is reached, the ALERT pin (Pin 5) changes from a digital high to low. This failure detection works with all linear-controlled 2-wire fans. The TC670 eliminates the need for 3-wire fan solutions. A CLEAR option can be used to reset the ALERT signal, allowing the flexibility of connecting the ALERT output of the TC670 with other ALERT/FAULT interrupts in the system. This feature can be implemented so that false fan fault conditions do not initiate system shutdown.
- Fan wear-out detection for 2-wire linear-controlled fans
- Replacement system for 3-wire fans
- Fan alert signal when fan speed is below programmed threshold
- CLEAR capability for eliminating false alarm
- 90µA Typical low operating current
애플리케이션
Power Management, Industrial, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Safety
기술 사양
Fan Failure Detector
1Outputs
-
SOT-23
Active-High
5.5V
Surface Mount
176ms
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
-
6Pins
3V
-40°C
85°C
-
-
-
124mV
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서