1,200 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩10,238 | ₩10,238 |
| 총계 가격 | ₩10,238 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,238 |
| 10+ | ₩7,847 |
| 25+ | ₩7,256 |
| 50+ | ₩6,930 |
| 100+ | ₩6,603 |
| 250+ | ₩6,284 |
| 500+ | ₩6,269 |
제품 정보
제품 개요
VNH9030AQTR is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. The three dices are assembles in a QFN 6x6 triple pad 26+2L package equipped with three exposed islands for optimized dissipation performances. This package is specifically designed for the harsh automotive environment. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake to VCC condition. Two selection pins (SEL0 and SEL1) to address the information are available on the multisense to the microcontroller. The multisense pin allows monitoring the motor current by delivering a current proportional to the motor current value and provides diagnostic feedback and case temperature according to the implemented truth table.
- Undervoltage shutdown, overvoltage clamp, thermal shutdown
- Cross-conduction protection, current and power limitation
- Very low standby power consumption
- Protection against loss of ground and loss of VCC
- PWM operation up to 25kHz
- Multisense monitoring functions: analogue motor current feedback, chip temperature monitoring
- Output protected against short to ground and short to VCC
- Standby mode, half bridge operation
기술 사양
H-Bridge Motor Driver
2Outputs
-
28Pins
28V
150°C
-
Brushed DC
35A
QFN-EP
4V
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서