입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,434 |
| 10+ | ₩3,038 |
| 50+ | ₩2,902 |
| 100+ | ₩2,765 |
| 250+ | ₩2,607 |
| 500+ | ₩2,419 |
| 1000+ | ₩2,405 |
| 2500+ | ₩2,390 |
제품 정보
제품 개요
The ISL55110IVZ is a dual high speed MOSFET Driver intended for applications requiring accurate pulse generation and buffering. With a wide output voltage range and low ON-resistance, this device can drive a variety of resistive and capacitive loads with fast rise and fall times, allowing high-speed operation with low skew. It is compatible with 3.3 and 5V logic families and incorporates tightly controlled input thresholds to minimize the effect of input rise time on output pulse width. It has a power-down mode for low power consumption during equipment standby times, making it ideal for portable products.
- 6ns Minimum pulse width
- Low skew
- In-phase outputs
- Low quiescent current
- 1.5ns Rise and fall times at 100pF load
애플리케이션
Imaging, Video & Vision, Consumer Electronics, Portable Devices, Clock & Timing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
2Channels
High Side
8Pins
Surface Mount
-
2.7V
-40°C
14.1ns
-
-
-
MOSFET
TSSOP
Inverting
-
5.5V
85°C
12.1ns
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서