더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,108 |
| 10+ | ₩4,610 |
| 25+ | ₩4,227 |
| 50+ | ₩4,028 |
| 100+ | ₩3,828 |
| 250+ | ₩3,621 |
| 500+ | ₩3,574 |
| 1000+ | ₩3,503 |
제품 정보
제품 개요
MPQ6528 is a H-bridge gate driver IC that can drive two half-bridges with four N-channel power MOSFETs across a wide 5V to 60V input voltage (VIN) range. The device’s integrated, regulated charge pump generates gate driver power (VREG), and a bootstrap (BST) capacitor generates the supply voltage for the high-side MOSFET (HS-FET) driver. An internal trickle-charge circuit maintains a sufficient HS-FET gate driver voltage even at 100% duty cycle. Full protection features include configurable short-circuit protection (SCP), over-current protection (OVP), under-voltage lockout (UVLO) protection, adjustable dead time (DT) control, and thermal shutdown. The MPQ6528 is available in a QFN-28 package with an exposed thermal pad. Applications include brushed DC motors, automotive actuators, gate openers, audio amplifiers and power converters.
- Charge pump gate driver supply
- Bootstrap high-side MOSFET (HSFET) driver with trickle-charge circuit for 100% duty cycle operation
- Low-power sleep mode
- Overcurrent protection (OCP)
- Adjustable dead time (DT) control to prevent shoot-through
- Fault indication output
- Thermally enhanced surface-mount package
- Available in AEC-Q100 grade 1
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
1Channels
Half Bridge
28Pins
Surface Mount
800mA
5V
-40°C
880µs
-
MSL 2 - 1 year
-
MOSFET
WFQFN-EP
PWM
1A
60V
150°C
-
AEC-Q100
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서