더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩14,725 | ₩14,725 |
| 총계 가격 | ₩14,725 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,725 |
| 10+ | ₩11,454 |
| 25+ | ₩10,638 |
| 100+ | ₩9,741 |
| 250+ | ₩9,568 |
| 500+ | ₩9,377 |
제품 정보
제품 개요
The MAX5048BAUT+T is a 7.6A, 12ns MOSFET driver in 6 pin SOT-23 package. This high-speed MOSFET driver is capable of sinking/sourcing 7.6A/1.3A peak currents. Device takes logic input signals and drive a large external MOSFET. It has an inverting and non-inverting input that givesthe user greater flexibility in controlling the MOSFET. It features two separate outputs working in complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. It has an internal logic circuitry which prevents shoot-through during output state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and non-inverting inputs. It is used in DC-DC converters and power MOSFET switching.
- Supply voltage range is 4V to 12.6V
- Operating temperature range from -40°C to 125°C
- Open-drain N-channel sink output of 0.23ohm
- Open-drain P-channel source output of 2ohm
- Propagation delay is 12ns (typ)
- TTL logic input
- 1.6V input hysteresis
- Low input capacitance of 2.5pF (typ)
애플리케이션
Power Management, Motor Drive & Control
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Channels
High Side and Low Side
6Pins
Surface Mount
1.3A
4V
-40°C
12ns
-
MSL 1 - Unlimited
-
MOSFET
SOT-23
Inverting, Non-Inverting
7.6A
12.6V
125°C
12ns
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서