더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,454 |
| 10+ | ₩11,968 |
| 25+ | ₩11,060 |
| 50+ | ₩10,606 |
| 100+ | ₩10,152 |
| 250+ | ₩9,697 |
| 500+ | ₩9,672 |
제품 정보
제품 개요
MC33816AE is a SMARTMOS programmable gate driver IC for precision solenoid control applications. The IC consists of five external MOSFET high-side predrivers and seven external MOSFET low-side pre-drivers. MC33816 provides a flexible solution for MOSFET’s gate drive with a versatile control and optimized latency time. Gate drive, diagnosis, and protection are managed through four independent microcores, and two code RAM and two data RAM banks. The IC contains two internal voltage regulators with overvoltage and undervoltage monitoring and protection. There are four current sense modules and VDS monitoring for fault detection and annunciation via a SPI. The device includes both individual charge pump outputs for each high-side predrivers and a high-voltage DC-DC converter low-side pre-driver. It is used in automotive (12V), truck and industrial (24V) powertrain, diesel and gasoline direct injection, transmission application areas.
- Battery voltage range from 5V <lt/> VBATT <lt/> 32V
- Pre-drive operating voltage up to 72V
- High-side/ low-side pre-drive PWM capability up to 100KHz–30nC
- All pre-drivers have four selectable slew rates
- Eight selectable, pre-defined VDS monitoring thresholds
- Encryption for microcode protection
- Integrated 1.0MHz back-up clock
- Temperature range from -40°C to 125°C
- Available in a LQFP 64-pin exposed pad
기술 사양
4Channels
High Side and Low Side
64Pins
Surface Mount
230mA
4.75V
-40°C
50ns
-
MSL 3 - 168 hours
Isolated
MOSFET
LQFP-EP
Non-Inverting
440mA
5.25V
125°C
50ns
AEC-Q100
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서