더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩10,702 |
10+ | ₩8,284 |
25+ | ₩7,552 |
50+ | ₩7,459 |
100+ | ₩7,365 |
250+ | ₩7,272 |
500+ | ₩7,178 |
제품 정보
제품 개요
The VN808-E is an octal-channel High Side Driver realized in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turn-OFF and on again automatically in order to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channels are turned off and restart only when case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. The device automatically turn-OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
- VCC/2 compatible input
- Junction over-temperature protection
- Case over-temperature protection for thermal independence of the channels
- Current limitation
- Short-circuit load protection
- Under-voltage shutdown
- Protection against loss of ground
- Very low standby current
- Compliance to 61000-4-4 IEC test up to 4kV
- ±10mA DC input current
- 96W Power dissipation at Tc=25°C
애플리케이션
Industrial
기술 사양
8Channels
High Side
36Pins
Surface Mount
-
10.5V
-40°C
50µs
VIPower
MSL 3 - 168 hours
-
MOSFET
PowerSOIC
Non-Inverting
-
45V
125°C
75µs
-
No SVHC (21-Jan-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서