제품 정보
제품 개요
LTC1422 is a 8-pin Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A programmable electronic circuit breaker protects against shorts. The RESET output can be used to generate a system reset when the supply voltage falls below a programmable voltage. The ON pin can be used to cycle the board power or to generate a soft reset. It is widely used in application such as hot board insertion, electronic circuit breaker etc.
- Allows safe board insertion and removal from a live backplane
- System reset output with programmable delay
- Programmable electronic circuit breaker
- User-programmable supply voltage power-up rate
- High side driver for an external N-channel FET
- Controls supply voltages from 2.7V to 12V
- Under voltage lockout
- Soft reset input
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SO
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Channels
2.7V
12V
SOIC
External
Hot Swap Controller
70°C
-
No SVHC (21-Jan-2025)
Electronic Circuit Breaker, Hot Board Insertion
-
SOIC
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서