XC6194 Series Power Distribution Switches:
8개 제품을 찾았습니다.XC6194 Series Power Distribution Switches
The XC6194 series are the Push Button load switch with functions best suitable for battery operated devices.The built-in high side switch is turned on by the Push Button (Turning off is also possible on the A type.) and turned off by the "L" level signal into the SHDN pin from the MCU or the like.
- Input Voltage Range: 1.8V ~ 6.0V
- Output Current: 1000mA (VIN=2.0V, Ta=25„ƒ)
- Shutdown function (the SHDN pin)
- Quiescent Current: 0.13?A (Typ.) / Turn-On state
- Stand-by Current: 0.001?A (Typ.) / Turn-Off state
- Operating temperature range from ?40°C to +85°C
- Turn-Off Delay Time : 3s, 5s, 10s or 15s
- Protective function: Output capacitor discharge, Output short circuit protection, Thermal shutdown
- Added function: Power Good function (The PG pin), Shutdown function (the SHDN pin)
- Applications: Wearable devices, Smart card devices, IoT devices, Wireless headphones/Earphones
보기
구매자
엔지니어
제조업체
Power Load Switch Type
No. of Channels
Input Voltage
On State Resistance
IC Case / Package
No. of Pins
Thermal Protection
No. of Outputs
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3535054 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,448 10+ ₩1,193 100+ ₩800 500+ ₩758 1000+ ₩720 가격 더 알아보기 | Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535056 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,976 10+ ₩936 100+ ₩671 500+ ₩603 1000+ ₩556 | Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535056RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩671 500+ ₩603 1000+ ₩556 | Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535053RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩796 500+ ₩687 1000+ ₩561 | Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535054RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩800 500+ ₩758 1000+ ₩720 2500+ ₩682 5000+ ₩644 | Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535053 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,285 10+ ₩939 100+ ₩796 500+ ₩687 1000+ ₩561 | Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535055 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,279 10+ ₩1,165 100+ ₩766 500+ ₩671 1000+ ₩604 가격 더 알아보기 | Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series | ||||
3535055RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩766 500+ ₩671 1000+ ₩604 2500+ ₩556 5000+ ₩507 | Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6194 Series |