더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,994 |
10+ | ₩2,528 |
50+ | ₩1,721 |
100+ | ₩1,554 |
250+ | ₩1,523 |
500+ | ₩1,492 |
1000+ | ₩1,461 |
2500+ | ₩1,430 |
제품 정보
NCP1090DG의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The NCP1090DG is an Integrated IEEE 802.3af PoE-PD Interface Controller fabricated in a robust high voltage process and integrates a rugged vertical N-channel DMOS suitable for the most demanding environments and capable of withstanding harsh environments such as hot swap and cable ESD events. It is the members of ON Semiconductor’s high power HIPO power over Ethernet powered device (PoE-PD) product family and integrates an IEEE 802.3af PoE-PD interface controller. The 3 variants all incorporate the required functions as such detection, classification, under voltage lockout, inrush and operational current limit. A power good signal has been added to guarantee a good enabling/disabling of the DC to DC controller.
- Fully supports IEEE 802.3af specifications
- Programmable classification current
- Open-drain power good indicator
- 130mA Inrush current limit
- 500mA Operational current limit
- Over-temperature protection
애플리케이션
Motor Drive & Control, Industrial, Security
기술 사양
IEEE 802.3af
57V
-
8Pins
15W
-
-40°C
-
No SVHC (23-Jan-2024)
-
PD Controller
-
SOIC
1Channels
-
Surface Mount
85°C
MSL 2 - 1 year
SOIC
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서