더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩9,763 | ₩9,763 |
| 총계 가격 | ₩9,763 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,763 |
| 10+ | ₩7,523 |
| 25+ | ₩6,962 |
| 50+ | ₩6,654 |
| 100+ | ₩6,346 |
| 250+ | ₩6,220 |
| 500+ | ₩6,093 |
| 1000+ | ₩5,966 |
제품 정보
제품 개요
The REF6145IDGKT from Texas Instruments is a high-precision voltage reference with integrated ADC drive buffer in 8 pin VSSOP package. The REF6000 family voltage references have an integrated low output impedance buffer that enables the user to directly drive the reference (REF) pin of precision data converters while preserving linearity, distortion and noise performance. Most precision SAR and delta-sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with low-output impedance, high-bandwidth buffer. It is well suited, but not limited to drive the REF pin of the ADS88xx family of SAR ADCs and ADS127xx family of delta-sigma ADCs, as well as precision digital-to-analogue converters (DACs). It is able to maintain an output voltage within 1LSB (18bit) with minimal droop, even during first conversion while driving REF pin of the ADS8881.
- Excellent temperature drift performance of 8ppm/°C (max) from -40°C to +125°C
- Initial accuracy of 0.05%
- Extremely low noise of 5μVRMS with 47μF capacitor, 1/f noise (0.1Hz to 10Hz) 3μVPP/V
- Low supply current is 820μA
- Low shutdown current is 1μA
- High initial accuracy is ±0.05%
- Output current drive is ±4mA, output voltage is 4.5V
- Programmable short-circuit current
- Operating temperature range from -40°C to 125°C
애플리케이션
Power Management
기술 사양
Series - Fixed
4.49775V
0.05%
VSSOP
Surface Mount
-40°C
-
No SVHC (17-Dec-2015)
4.5V
REF61xx
4.50225V
8ppm/°C
8Pins
5.5V
125°C
MSL 2 - 1 year
-
VSSOP
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서