더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩13,836 | ₩13,836 |
| 총계 가격 | ₩13,836 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,836 |
| 10+ | ₩10,789 |
| 25+ | ₩10,026 |
| 100+ | ₩9,187 |
| 250+ | ₩9,043 |
| 500+ | ₩8,863 |
제품 정보
제품 개요
The MAX6029EUK21+T is an ultra low power precision series voltage reference in 5 pin SOT-23 package. The maximum initial accuracy of 0.15% and maximum temperature coefficient of ±30ppm/°C make the device suitable for precision applications. This series mode voltage reference sources up to 4mA and sinks up to 1mA of load current. The Ultra low 5.25µA (maximum) supply current makes this device ideal for battery operated systems. An internal compensation capacitor in this device eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.
- Supply voltage range from 2.5V to 12.6V
- Operating temperature range from -40°C to 85°C
- Output voltage is 2.1V
- Noise voltage is 30µVP-P at 0.1Hz to 10Hz
- Load regulation of 0.22µV/µA at 4mA IOUT
- Line regulation of 27µV/V at 2.5V to 12.6V
- Stable with capacitive loads up to 10µF
- Long term stability is 150ppm per 1000 hours at +25°C
애플리케이션
Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Fixed
2.0499V
0.15%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.048V
MAX6029
2.0511V
30ppm/°C
5Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서