더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩11,246 | ₩11,246 |
| 총계 가격 | ₩11,246 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,246 |
| 10+ | ₩8,656 |
| 25+ | ₩8,010 |
| 100+ | ₩7,297 |
| 250+ | ₩6,957 |
| 500+ | ₩6,753 |
제품 정보
제품 개요
The DS4303R+T&R is a non-volatile (NV) electronically programmable voltage reference in 5 pin SOT-23 package. The reference voltage is programmed in device during factory calibration. Programming the reference voltage (VOUT) is as simple as applying desired voltage on VIN and toggling adjust pin (ADJ) to lock VOUT voltage level indefinitely even if the device is power cycled. The voltage reference replaces current cumbersome factory adjustment arrangements with a low cost solution that can be adjusted using automated techniques. In addition, the voltage reference has the ability to be readjusted after the unit has been fully assembled and tested. This results in a much more flexible manufacturing arrangement, lower inventory costs and a quicker time-to-market. This device is typically used in threshold setting, offset nulling, bias adjusting, factory calibrated equipment and pressure bridges.
- Single supply operate from 2.4V to 3.6V
- Precise electronically adjustable voltage reference, initial accuracy is 0.03%
- Enables automated factory trimming of devices needing voltage adjustment
- Adjusted within ±1mV
- Wide adjustable output voltage range within 300mV of the supply rails
- Output current drive is ±1mA
- NV memory stores the voltage indefinitely
- Output short circuit protection
- Low temperature coefficient, low cost and low power consumption
- Operating temperature range from -40°C to 85°C
애플리케이션
Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Adjustable
300mV
0.03%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
300mV to 3.3V
DS4303
3.3V
-
5Pins
3.6V
85°C
MSL 1 - Unlimited
-
SOT-23
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서