더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩4,891 | ₩4,891 |
| 총계 가격 | ₩4,891 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,891 |
| 10+ | ₩3,656 |
| 25+ | ₩3,346 |
| 100+ | ₩3,005 |
| 250+ | ₩2,843 |
| 500+ | ₩2,787 |
제품 정보
제품 개요
AD1584 is a low cost, low power, low dropout, precision band gap reference. The versatility of this reference makes them ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the device result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It is widely used in application such as portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs computer workstations; suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards, automotive, hard disk drives, 3V/5V, 8-bit/12-bit data converters etc.
- Low quiescent current is 70µA maximum
- Current output capability is ±5mA
- Wideband noise is 90µV rm at (10Hz to 10kHz)
- Output voltage hysteresis is 115ppm at (TA = TMIN to TMAX, VIN = 5V)
- Output voltage is 4.096V
- Initial accuracy error is 40mV
- Initial accuracy is 0.98%
- Initial temperature coefficient is 100ppm/°C
- Packaging style is SOT-23-3
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Fixed
4.056V
0.98%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
4.096V
AD1584 Series
4.136V
40ppm/°C
3Pins
12V
125°C
MSL 1 - Unlimited
-
SOT-23
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서