더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,437 |
| 10+ | ₩20,911 |
| 25+ | ₩19,531 |
| 100+ | ₩18,014 |
| 300+ | ₩17,169 |
| 500+ | ₩16,856 |
제품 정보
제품 개요
The MAX6126AASA25+ is an ultra-low-noise, high-precision, low-dropout Voltage Reference for high-resolution A/D and D/A converters. This family of voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3ppm/°C (maximum) temperature coefficients and an excellent ±0.02% (maximum) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3μVP-P and wideband noise as low as 60nV/√Hz (2.048V output) without the increased supply current usually found in low-noise references. Improve wideband noise to 35nV/√Hz and AC power-supply rejection by adding a 0.1μF capacitor at the noise reduction pin. The MAX6126 series mode reference operates from a wide 2.7 to 12.6V supply voltage range and load-regulation specifications are guaranteed to be less than 0.025Ω for sink and source currents up to 10mA.
- Ultralow 1.3µVP-P noise (0.1 to 10Hz, 2.048V output)
- Wide (VOUT + 200mV) to 12.6V supply voltage range
- Low 200mV (maximum) dropout voltage
- 380µA Quiescent supply current
- 10mA Sink/source-current capability
- Low 20ppm/1000h long-term stability
- 0.025Ω Maximum load regulation
- 20µV/V (maximum) Line regulation
- Force and sense outputs for remote sensing
- Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
- High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources
애플리케이션
Test & Measurement, Metering, Industrial, Automation & Process Control
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Shunt - Fixed
-
2.4995V
2.5005V
3ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
NSOIC
Adjustable
Series
2.7V
0.02%
SOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서