LD1117 LDO Voltage Regulators:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Output Type
Input Voltage Max
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩343 50+ ₩329 100+ ₩315 500+ ₩301 1000+ ₩287 | Min: 5 / Mult: 5 | Adjustable | 15V | 1Outputs | - | - | 1.25V | 15V | - | Positive Output | - | - | 0.8A | 800mA | 1.1V | 1.1V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | LD1117 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩315 500+ ₩301 1000+ ₩287 | Min: 100 / Mult: 1 | Adjustable | 15V | 1Outputs | 1.25V | 15V | 1.25V | 15V | 800mA | Positive Output | 1.1V | SOT-223 | 0.8A | 800mA | 1.1V | 1.1V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | LD1117 | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 2500+ ₩207 7500+ ₩205 | Min: 2500 / Mult: 2500 | Adjustable | 15V | 1Outputs | - | - | 1.25V | 15V | - | Positive Output | - | - | 800mA | 800mA | 1.1V | 1.1V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | LD1117 | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 2500+ ₩336 7500+ ₩330 | Min: 2500 / Mult: 2500 | Adjustable | 15V | 1Outputs | - | - | 1.25V | 15V | - | Positive Output | - | - | - | 1.3A | 1.1V | 1.1V | Surface Mount | TO-252 (DPAK) | 3Pins | 0°C | 125°C | LD1117 | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 2500+ ₩233 7500+ ₩229 | Min: 2500 / Mult: 2500 | Adjustable | 15V | 1Outputs | - | - | 1.25V | 15V | - | Positive Output | - | - | 800mA | 800mA | 1.1V | 1.1V | Surface Mount | SOT-223 | 4Pins | -40°C | 125°C | LD1117 | |||||
Each | 1+ ₩765 10+ ₩572 100+ ₩491 500+ ₩470 1000+ ₩449 가격 더 알아보기 | Min: 1 / Mult: 1 | Adjustable | 15V | 1Outputs | - | - | 1.25V | 15V | - | Positive Output | - | - | 0.8A | 800mA | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | LD1117 |