입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩15,320 |
10+ | ₩10,354 |
60+ | ₩10,100 |
120+ | ₩9,846 |
300+ | ₩9,468 |
540+ | ₩9,308 |
1020+ | ₩9,294 |
제품 정보
제품 개요
The MAX2309ETI+ is a CDMA IF VGA and I/Q demodulator with VCO and synthesizer in 28 pin TQFN package. The MAX2309 quadrature demodulator is a simplified version of the MAX2306 that can be used in single mode CDMA or triple mode using an external FM discriminator. The MAX2309 VCO is optimized for the 67MHz to 300MHz IF frequency range. The MAX2309 includes a buffered output for the VCO. The buffered VCO output can be used to support systems implementing traditional limiting IF stages for FM demodulation in dual-mode phones as well as for the transmit LO in TDD systems. This buffered output can be configured for the VCO frequency (twice the IF frequency) or one-half the VCO frequency (IF frequency).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operates in external AMPS, cellular CDMA, PCS CDMA mode
- Supports dual band, triple mode operation (drives external AMPS discriminator)
- 3-wire programmable interface
애플리케이션
Communications & Networking, Wireless
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
40MHz
-
-
2.7V
CDMA Handsets, Wireless Data Links, Wireless Local Loop
28Pins
85°C
-
No SVHC (21-Jan-2025)
300MHz
-
-
5.5V
TQFN
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서