6.144Gbps RF Transceivers - 2.4GHz & Above ISM Band:

2개 제품을 찾았습니다.
Find a huge range of 6.144Gbps RF Transceivers - 2.4GHz & Above ISM Band at element14 Korea. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2Mbps, 1Mbps, 86Mbps & 250Kbps RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
Data Rate
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4034042

RoHS

Each
1+
₩919,856
10+
₩869,377
Min: 1 / Mult: 1
6.144Gbps
300MHz
6GHz
1.055A
CSPBGA
196Pins
1.14V
3.465V
1A
7dBm
3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems
-40°C
85°C
4030413

RoHS

Each
1+
₩564,241
10+
₩560,504
Min: 1 / Mult: 1
6.144Gbps
300MHz
6GHz
1.055A
CSPBGA
196Pins
1.14V
3.465V
1A
7dBm
3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
-40°C
85°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account