RF Transceivers - 2.4GHz & Above ISM Band:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Device Core
Data Bus Width
Frequency Min
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Transmitting Current
No. of I/O's
Output Power (dBm)
Interfaces
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,038 10+ ₩9,998 25+ ₩9,972 50+ ₩9,469 100+ ₩8,966 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | 2.4GHz | 2.4835GHz | 3.1mA | - | - | aQFN | 60Pins | 1.7V | - | 4.75V | 3.4mA | - | 0dBm | - | -94dBm | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,998 25+ ₩9,972 50+ ₩9,469 100+ ₩8,966 250+ ₩8,561 가격 더 알아보기 | Min: 10 / Mult: 1 | ARM Cortex-M0 | 32bit | 2.4GHz | 2.4835GHz | 3.1mA | 96MHz | 8MB | aQFN | 60Pins | 1.7V | AQFN | 4.75V | 3.4mA | 37I/O's | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | DA1468x |