RF Transceivers - 2.4GHz & Above ISM Band:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Data Rate
Device Core
RF / IF Modulation
Data Bus Width
Frequency Min
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Transmitting Current
No. of I/O's
Output Power (dBm)
Interfaces
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,770 10+ ₩11,026 25+ ₩10,515 50+ ₩10,003 100+ ₩9,491 가격 더 알아보기 | Min: 1 / Mult: 1 | 2Mbps | ARM Cortex-M0 | GFSK | - | 2.402GHz | 32 bit | 2.48GHz | - | 32MHz | 128KB | WLCSP | 34Pins | 1.14V | WLCSP | 1.26V | - | 12I/O's | 4dBm | I2S, SPI, UART | -94dBm | 96KB | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | Surface Mount | - | NXH3670 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩11,026 25+ ₩10,515 50+ ₩10,003 100+ ₩9,491 250+ ₩9,087 | Min: 10 / Mult: 1 | 2Mbps | ARM Cortex-M0 | GFSK | 32bit | 2.402GHz | 32 bit | 2.48GHz | - | 32MHz | 128KB | WLCSP | 34Pins | 1.14V | WLCSP | 1.26V | - | 12I/O's | 4dBm | I2S, SPI, UART | -94dBm | 96KB | 2.4GHz Bluetooth Low Energy Systems | -20°C | 85°C | Surface Mount | - | NXH3670 | |||||
Each (Supplied on Cut Tape) 리릴 | 100+ ₩3,896 250+ ₩3,699 500+ ₩3,474 1000+ ₩3,351 | Min: 100 / Mult: 1 | 1Mbps | ARM Cortex-M0 | GFSK | 32bit | 2.4GHz | - | 2.4835GHz | 7.7mA | 32MHz | - | QFN | 32Pins | 1.7V | QFN | 3.6V | 15.1mA | 15I/O's | 8dBm | SPI, UART | -88dBm | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | -40°C | 105°C | - | - | BlueNRG | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,541 250+ ₩3,400 500+ ₩3,261 1000+ ₩3,195 | Min: 100 / Mult: 1 | 1Mbps | ARM Cortex-M0 | GFSK | 32bit | 2.4GHz | - | 2.4835GHz | 7.7mA | 32MHz | 64KB | WLCSP | 34Pins | 1.7V | WLCSP | 3.6V | 15.1mA | 15I/O's | 8dBm | SPI | -88dBm | 12KB | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | -40°C | 85°C | - | STM32 | BlueNRG |