BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK RF Transceivers - 2.4GHz & Above ISM Band:
2개 제품을 찾았습니다.Find a huge range of BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK RF Transceivers - 2.4GHz & Above ISM Band at element14 Korea. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as GFSK, FSK, O-QPSK & DPSK, DQPSK, GFSK RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,284 25+ ₩6,373 100+ ₩5,281 4000+ ₩4,988 | Min: 1 / Mult: 1 | 72.2Mbps | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 2.412GHz | 2.484GHz | 61A | QFN | 40Pins | 2.7V | 3.6V | 265mA | 17dBm | -95dBm | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,281 4000+ ₩4,988 | Min: 100 / Mult: 1 | 72.2Mbps | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 2.412GHz | 2.484GHz | 61A | QFN | 40Pins | 2.7V | 3.6V | 265mA | 17dBm | -95dBm | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | -40°C | 85°C |