527MHz RF Transceivers - Sub 2.4GHz ISM Band:
2개 제품을 찾았습니다.Find a huge range of 527MHz RF Transceivers - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 1.05GHz, 960MHz, 916MHz & 1.05MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,318 10+ ₩3,235 25+ ₩2,968 50+ ₩2,820 100+ ₩2,672 가격 더 알아보기 | Min: 1 / Mult: 1 | 452MHz | 527MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 8.6mA | QFN | 24Pins | 1.8V | 3.6V | 19mA | 16dBm | -128dBm | Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems | -40°C | 105°C | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,672 250+ ₩2,532 500+ ₩2,447 1000+ ₩2,392 | Min: 100 / Mult: 1 | 452MHz | 527MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 8.6mA | QFN | 24Pins | 1.8V | 3.6V | 19mA | 16dBm | -128dBm | Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems | -40°C | 105°C |