956MHz RF Transceivers - Sub 2.4GHz ISM Band:

4개 제품을 찾았습니다.
Find a huge range of 956MHz RF Transceivers - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 1.05GHz, 960MHz, 916MHz & 1.05MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices & Stmicroelectronics
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2252359

RoHS

Each
1+
₩3,727
10+
₩3,221
25+
₩3,038
50+
₩2,919
100+
₩2,799
가격 더 알아보기
Min: 1 / Mult: 1
150MHz
956MHz
2FSK, ASK, GFSK, MSK, OOK
500Kbps
9mA
QFN
20Pins
1.8V
3.6V
21mA
11dBm
-118dBm
AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
-40°C
85°C
4030669RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩8,739
25+
₩8,272
100+
₩7,631
250+
₩7,247
500+
₩6,975
가격 더 알아보기
Min: 10 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
4030669

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩10,084
10+
₩8,739
25+
₩8,272
100+
₩7,631
250+
₩7,247
가격 더 알아보기
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
4030668

RoHS

Each
1+
₩8,103
10+
₩7,392
25+
₩7,072
100+
₩7,065
260+
₩7,058
가격 더 알아보기
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account