2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
2개 제품을 찾았습니다.Find a huge range of 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, 2FSK, 3FSK, 4FSK, MSK, FSK, GFSK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Texas Instruments
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124304 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,752 10+ ₩7,508 25+ ₩6,944 50+ ₩6,634 100+ ₩6,323 가격 더 알아보기 | Min: 1 / Mult: 1 | 164MHz | 192MHz | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 200Kbps | 17mA | VQFN | 32Pins | 2V | 3.6V | 37mA | 16dBm | -123dBm | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | -40°C | 85°C | ||||
3124304RL RoHS | Each (Supplied on Cut Tape) 리릴 | 100+ ₩6,323 250+ ₩6,026 500+ ₩5,843 | Min: 100 / Mult: 1 | 164MHz | 192MHz | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 200Kbps | 17mA | VQFN | 32Pins | 2V | 3.6V | 37mA | 16dBm | -123dBm | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | -40°C | 85°C |