ASK, FSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
3개 제품을 찾았습니다.Find a huge range of ASK, FSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, 2FSK, 3FSK, 4FSK, MSK, FSK, GFSK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩8,739 25+ ₩8,272 100+ ₩7,631 250+ ₩7,247 500+ ₩6,975 가격 더 알아보기 | Min: 10 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,084 10+ ₩8,739 25+ ₩8,272 100+ ₩7,631 250+ ₩7,247 가격 더 알아보기 | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each | 1+ ₩8,103 10+ ₩7,392 25+ ₩7,072 100+ ₩7,065 260+ ₩7,058 가격 더 알아보기 | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |