ASK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
3개 제품을 찾았습니다.Find a huge range of ASK, OOK RF Transceivers - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, 2FSK, 3FSK, 4FSK, MSK, FSK, GFSK, OOK & FSK, GFSK, GMSK, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,219 10+ ₩3,432 60+ ₩3,232 120+ ₩3,032 300+ ₩2,732 가격 더 알아보기 | Min: 1 / Mult: 1 | 450MHz | 300MHz | ASK, OOK | 66Kbps | 5.5mA | TQFN | 20Pins | 3V | 5.5V | - | - | 109dBm | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | -40°C | 105°C | |||||
Each | 1+ ₩5,182 10+ ₩4,534 60+ ₩3,757 120+ ₩3,369 300+ ₩3,109 가격 더 알아보기 | Min: 1 / Mult: 1 | 450MHz | 300MHz | ASK, OOK | 66Kbps | 5.5mA | TQFN | 20Pins | 3V | 5.5V | - | - | 109dBm | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | -40°C | 105°C | |||||
Each | 1+ ₩8,691 10+ ₩6,230 25+ ₩6,106 100+ ₩5,981 250+ ₩5,857 가격 더 알아보기 | Min: 1 / Mult: 1 | 300MHz | 450MHz | ASK, OOK | 66Kbps | 6.7mA | TQFN | 32Pins | 2.1V | 3.6V | 12.4mA | 10dBm | -114dBm | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | 125°C |