RF Transceivers - Sub 2.4GHz ISM Band:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,122 25+ ₩2,827 100+ ₩2,701 490+ ₩2,605 | Min: 1 / Mult: 1 | 769MHz | 935MHz | BPSK, O-QPSK | 1Mbps | 9.2mA | QFN | 32Pins | 1.8V | 3.6V | 18mA | 10dBm | -110dBm | Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,568 10+ ₩5,682 25+ ₩5,373 50+ ₩5,162 100+ ₩4,951 가격 더 알아보기 | Min: 1 / Mult: 1 | 863MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | TQFN | 32Pins | 2.1V | 3.6V | 25mA | 12.5dBm | -110dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,951 250+ ₩4,698 500+ ₩4,515 1000+ ₩4,456 | Min: 100 / Mult: 1 | 863MHz | 960MHz | FSK, OOK | 200Kbps | 3mA | TQFN | 32Pins | 2.1V | 3.6V | 25mA | 12.5dBm | -110dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C |