RF Transceivers - Sub 2.4GHz ISM Band:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124304 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,438 10+ ₩7,313 25+ ₩6,919 50+ ₩6,652 100+ ₩6,385 가격 더 알아보기 | Min: 1 / Mult: 1 | 164MHz | 192MHz | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 200Kbps | 17mA | VQFN | 32Pins | 2V | 3.6V | 37mA | 16dBm | -123dBm | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | -40°C | 85°C | - | ||||
3124304RL RoHS | Each (Supplied on Cut Tape) 리릴 | 100+ ₩6,385 250+ ₩6,062 500+ ₩5,696 | Min: 100 / Mult: 1 | 164MHz | 192MHz | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 200Kbps | 17mA | VQFN | 32Pins | 2V | 3.6V | 37mA | 16dBm | -123dBm | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,505 10+ ₩7,370 25+ ₩6,973 50+ ₩6,702 100+ ₩6,430 가격 더 알아보기 | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | TUK SGACK902S Keystone Coupler |