RF Transceivers - Zigbee:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Device Core
Receiving Current
Data Bus Width
Transmitting Current
Operating Frequency Max
RF IC Case Style
Program Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Sensitivity dBm
RAM Memory Size
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,678 10+ ₩6,503 25+ ₩6,181 50+ ₩5,858 100+ ₩5,441 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | - | 15.3mA | - | 17mA | - | HVQFN | - | 40Pins | 2V | - | 3.6V | 1Mbps | - | - | 2.5dBm | -95dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each | 1+ ₩5,809 25+ ₩5,490 100+ ₩5,236 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | - | 19mA | - | 23mA | - | QFN | - | 40Pins | 2.4V | - | 3.6V | 625Kbps | - | - | 0dBm | -95dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ ₩11,516 25+ ₩10,542 100+ ₩10,460 | Min: 1 / Mult: 1 | - | - | - | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 25Pins | 1.8V | Module | 3.63V | - | 16I/O's | I2C, SPI, UART, USART, USB | - | - | 32KB | 4Channels | -40°C | 85°C | 12Bit | Surface Mount | SAM 32 | SAM R30 | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each | 1+ ₩6,365 25+ ₩5,815 100+ ₩5,808 490+ ₩5,801 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,631 5000+ ₩5,379 | Min: 100 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,815 25+ ₩5,674 100+ ₩5,631 5000+ ₩5,379 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ ₩3,406 25+ ₩3,168 | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 15.5mA | - | 17mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | ||||
Each | 1+ ₩6,750 10+ ₩5,930 25+ ₩5,642 50+ ₩5,445 100+ ₩5,248 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | QFN | - | 32Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ ₩13,607 10+ ₩11,956 25+ ₩11,376 50+ ₩10,979 100+ ₩10,581 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | LGA | - | 71Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - |