MICROCHIP RF Transceivers - Zigbee:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
Device Core
RF / IF Modulation
Receiving Current
Data Bus Width
Operating Frequency Max
Transmitting Current
RF IC Case Style
Program Memory Size
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
RAM Memory Size
Sensitivity dBm
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,909 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | - | O-QPSK | 19mA | - | - | 23mA | QFN | - | 40Pins | - | 2.4V | 3.6V | 625Kbps | - | - | 0dBm | - | -95dBm | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ ₩11,850 25+ ₩10,848 100+ ₩10,632 136+ ₩10,415 | Min: 1 / Mult: 1 | - | - | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | - | 256KB | 25Pins | Module | 1.8V | 3.63V | - | 16I/O's | I2C, SPI, UART, USART, USB | - | 32KB | - | 4Channels | -40°C | 85°C | 12Bit | Surface Mount | SAM 32 | SAM R30 | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each | 1+ ₩6,549 25+ ₩5,969 100+ ₩5,905 490+ ₩5,904 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | - | O-QPSK | 12.3mA | - | - | 14mA | QFN | - | 32Pins | - | 1.8V | 3.6V | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 125°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,562 5000+ ₩5,510 | Min: 100 / Mult: 1 | 2.405GHz | 2.48GHz | - | O-QPSK | 12.3mA | - | - | 14mA | QFN | - | 32Pins | - | 1.8V | 3.6V | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 85°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩6,128 25+ ₩5,591 100+ ₩5,562 5000+ ₩5,510 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | - | O-QPSK | 12.3mA | - | - | 14mA | QFN | - | 32Pins | - | 1.8V | 3.6V | 2Mbps | - | - | 3dBm | - | -101dBm | - | -40°C | 85°C | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ ₩3,406 25+ ₩3,168 | Min: 1 / Mult: 1 | - | - | - | O-QPSK | 15.5mA | - | - | 17mA | QFN | - | 32Pins | - | 1.8V | 3.6V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - |