413MHz RF Transmitters - Sub 2.4GHz ISM Band:
2개 제품을 찾았습니다.Find a huge range of 413MHz RF Transmitters - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as 300MHz, 27MHz, 286MHz & 433Hz RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,496 250+ ₩3,317 500+ ₩2,975 1000+ ₩2,514 | Min: 100 / Mult: 1 | 413MHz | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | QFN | 24Pins | 1.8V | 3.6V | 16dBm | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,730 10+ ₩4,032 25+ ₩3,854 50+ ₩3,675 100+ ₩3,496 가격 더 알아보기 | Min: 1 / Mult: 1 | 413MHz | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | QFN | 24Pins | 1.8V | 3.6V | 16dBm | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C |