더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩6,948 |
10+ | ₩5,330 |
25+ | ₩5,319 |
50+ | ₩5,307 |
100+ | ₩5,295 |
250+ | ₩5,283 |
500+ | ₩5,272 |
제품 정보
제품 개요
CY8C24423A-24PVXI is a PSoC® Programmable System-on-Chip device. It is designed to replace multiple traditional MCU-based system components with a low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 4KB flash program storage 50,000 erase/write cycles
- 256-bytes SRAM data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Free development software (PSoC Designer™), full-speed emulation
- Full-featured, in-circuit emulator (ICE), and programmer, complex breakpoint structure
- 28-pin SSOP package, -40°C to +85°C industrial temperature range
기술 사양
PSOC 1 Family CY8C24x23A Series Microcontrollers
M8C
24MHz
SSOP
SSOP
CY8C24x23A
I2C, SPI, UART
10Channels
2.4V
-40°C
Surface Mount
CY8C24x23A
No SVHC (21-Jan-2025)
24MHz
M8C
4KB
28Pins
PSoC 1
24I/O's
256Byte
14Bit
5.25V
85°C
PSoC 1
-
기술 문서 (1)
CY8C24423A-24PVXI의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서