더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,084 |
| 10+ | ₩5,815 |
| 25+ | ₩5,421 |
| 50+ | ₩5,122 |
| 100+ | ₩4,823 |
| 250+ | ₩4,618 |
| 500+ | ₩4,319 |
| 1000+ | ₩3,838 |
제품 정보
제품 개요
CY8C4245AXI-473 is a Programmable System-on-Chip (PSoC®) microcontroller. PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design.
- 32bit MCU sub-system, 48MHz Arm Cortex-M0 CPU with single cycle multiply
- 32KB of flash with read accelerator, 4KB of SRAM
- Low power 1.71V to 5.5V operation, 20nA stop mode with GPIO pin wakeup
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- Capacitive sensing, segment LCD drive, serial communication
- Timing and pulse-width modulation, up to 36 programmable GPIOs
- Any GPIO pin can be CapSense, LCD, analogue, or digital
- Drive modes, strengths, and slew rates are programmable
- 44-TQFP package
- Industrial operation temperature range from -40°C to + 105°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
기술 사양
-
48MHz
ARM Cortex-M0
48MHz
32KB
PSoC 4200
36I/O's
4KB
1.71V
-40°C
Surface Mount
CY8C42xx
No SVHC (25-Jun-2025)
ARM Cortex-M0
32 bit
TQFP
44Pins
PSoC 4
TQFP
I2C, SPI, UART
12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서