더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,763 |
| 10+ | ₩2,839 |
| 50+ | ₩2,732 |
| 100+ | ₩2,625 |
| 250+ | ₩2,518 |
| 500+ | ₩2,411 |
| 1000+ | ₩2,304 |
| 2500+ | ₩2,287 |
제품 개요
The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.
- For IEC61131-2 type 1 and 3 inputs
- Fully integrated internally fixed current limiter
- 4-input Channel topology
- Wide range supply voltage and temperature operation
- Optocoupler output drive
- IEC 61000-4-4 Transient burst immunity
- Reduced overall dissipation
- Compact with high integration
- Insensitive to the on-state sensor impedance
- Enhanced functional reliability
- -25 to 150°C Operating junction temperature range
애플리케이션
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
38V
150°C
-
No SVHC (25-Jun-2025)
20Pins
CLT3-4B
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서