더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,682 |
| 10+ | ₩14,611 |
| 25+ | ₩13,594 |
| 100+ | ₩12,475 |
| 300+ | ₩11,851 |
| 500+ | ₩11,621 |
제품 정보
제품 개요
The MAX256ASA+ is an integrated primary-side transformer H-bridge Driver for isolated power-supply circuits. The device contains an on-board oscillator, protection circuitry and internal FET drivers to provide up to 3W of power to the primary winding of a transformer. This can be operated using the internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in the transformer. It operates from a single-supply voltage of +5 or +3.3V and includes under voltage lockout for controlled start-up. The device prevents cross-conduction of the H-bridge MOSFETs by implementing break-before-make switching. Thermal shutdown circuitry provides additional protection against damage due to over temperature conditions.
- Simple, flexible design provides up to 3W to transformer in isolated power supplies
- Internal resistor-programmable oscillator mode
- External clock mode with watchdog
- Disable mode
- Integrated system protection
- Saves space on board
- 10kΩ External resistance range
- 110mV Under-voltage-lockout-threshold hysteresis
- 1μA Input leakage current
애플리케이션
Industrial, Communications & Networking, Power Management, Medical
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
H-Bridge Transformer Driver
3V
2
8Pins
-40°C
-
MSL 1 - Unlimited
5V
5.5V
NSOIC-EP
SOIC
125°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
MAX256ASA+의 대체 제품
1개 제품을 찾았습니다.
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서