더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩3,455 | ₩3,455 |
| 총계 가격 | ₩3,455 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,455 |
| 10+ | ₩2,419 |
| 50+ | ₩2,312 |
| 100+ | ₩2,204 |
| 250+ | ₩2,074 |
| 500+ | ₩1,987 |
| 1000+ | ₩1,930 |
| 2500+ | ₩1,915 |
제품 개요
The XTR111AIDRCT is a Precision Voltage-to-Current Converter/Transmitter, designed for the standard 0 to 20mA or 4 to 20mA analogue signals and can source up to 36mA. The ratio between input voltage and output current is set by the single resistor RSET. The circuit can also be modified for voltage output. An external P-MOSFET transistor ensures high output resistance and a broad compliance voltage range that extends from 2V below the supply voltage, VVSP, to voltages well below GND. The adjustable 3 to 15V sub-regulator output provides the supply voltage for additional circuitry.
- Easy-to-design input/output ranges - 0 to 20, 4 to 20, 5 to 25mA and voltage outputs
- 0.002% Nonlinearity
- 1µV/°C Low offset drift
- 0.015% Accuracy
- Single-supply operation
- Output error flag (EF)
- Output disable (OD)
- 3 to 15V Adjustable voltage regulator
애플리케이션
Power Management, Sensing & Instrumentation, Automation & Process Control
경고
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
기술 사양
4
44V
10Pins
85°C
-
7V
SON
-40°C
-
MSL 2 - 1 year
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서