더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,380 |
| 10+ | ₩6,192 |
| 50+ | ₩4,848 |
| 100+ | ₩4,419 |
| 250+ | ₩3,958 |
| 500+ | ₩3,673 |
| 2500+ | ₩3,634 |
제품 정보
제품 개요
LT8672JMS#PBF is an active rectifier controller for reverse input protection. It drives an external N-channel MOSFET to replace a power schottky diode. It has very low quiescent current and fast transient response to meet the tough requirements in automotive applications, where AC input signals up to 100KHz are present. This ensures that the signal is rectified with minimum power dissipation on the external FET, simplifying thermal management on the PCB. With a voltage drop of only 20mV, the LT8672 solution allows for simpler and more efficient circuits, easing the minimum input voltage requirement during cold crank and start-stop scenarios. In case of input power source failure or short circuit, a fast turn-off minimizes reverse current transients. An available shutdown mode reduces the quiescent current to 3.5μA. Applications include automotive battery protection, industrial supplies, and portable instrumentation.
- Reverse input protection to -40V, accurate 1.21V enable pin threshold
- Improved performance compared to a schottky diode
- Reduce power dissipation by <gt/>90%, reduce drop to 20mV
- Ultrafast transient response - rectifies 6VP-P up to 50KHz, rectifies 2VP-P up to 100KHz
- Wide operating voltage range from 3V to 42V, minimum drain voltage is 2.85V typical
- Total system quiescent current is 3.5µA typ (VEN/UVLO = 0V, TA = 25°C)
- PG pull-down resistance is 650 ohm typical at (VPG = 0.1V)
- Gate pull-down current is 300mA typ at (TA = 25°C)
- SOURCE–DRAIN regulation voltage range from 10 to 25mV
- 10 lead plastic MSOP package, operating junction temperature range from -40°C to 150°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Active Rectifier Controller
42V
10Pins
150°C
-
3V
MSOP
-40°C
-
No SVHC (25-Jun-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서