더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩3,853 | ₩3,853 |
| 총계 가격 | ₩3,853 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,853 |
| 10+ | ₩2,858 |
| 25+ | ₩2,611 |
| 100+ | ₩2,339 |
| 250+ | ₩2,210 |
| 500+ | ₩2,153 |
제품 정보
제품 개요
The MAX14626ETT+T is a high voltage reverse input capable 4mA to 20mA current loop protector in 6 pin TDFN package. The current loop protector features a current limit switch to prevent damage to the sensor devices due to faulty current loop conditions. The current-limit switch features a 25ohm (typ) on-resistance. The accurate current limit is set to 30mA, making it ideal for protecting the sensor reading devices. The MAX14626 handles an overcurrent event in a continuous current-limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse-input blocking to protect from being reverse connected into the sensor.
- Supply voltage range is 2.3V to 40V
- Operating temperature range from -40°C to 85°C
- Accurate ±10% current limit
- Ultra low temperature coefficient
- Avoids power dissipation issues compared to discrete solutions
- Eliminates need for discrete PTC poly switch, zener diodes and resistors
- Quiescent current is 56µA in normal mode and 65µA in current limit mode
애플리케이션
Power Management, Industrial
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Current Loop Protector
40V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.3V
TDFN
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서