더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,947 | ₩2,947 |
| 총계 가격 | ₩2,947 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,947 |
| 10+ | ₩1,970 |
| 50+ | ₩1,874 |
| 100+ | ₩1,778 |
| 250+ | ₩1,674 |
| 500+ | ₩1,615 |
| 1000+ | ₩1,530 |
제품 정보
제품 개요
NCP13994 is a high performance current mode resonant controller with integrated high-voltage driver for half bridge resonant converters. This controller implements 700V gate driver, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, this features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. This includes overload protection, over−current protection to prevent hard switching cycles, brown−out detection, line brown−out, line OVP, X2 cap discharge, open optocoupler detection, automatic dead−time adjust, over−voltage and over−temperature protections. Typical applications are adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial and medical power sources.
- Provides a suite of protection features allowing safe operation in any application
- Line brown−out and OVP protections, X2 cap discharge function
- Clamped output drivers, current mode control scheme
- Automatic dead−time with maximum dead−time clamp
- Enhanced start-up sequence for fast resonant tank stabilization
- Light load operation mode for improved efficiency, pin to adjacent pin/open pin fail safe
- Quiet skip operation mode for minimize transformer acoustic noise
- Off mode operation for extremely low no−load consumption
- Latched or auto−recovery output short circuit protection with current reduction
- PFC stage operation control according to load conditions
기술 사양
Current Mode Resonant Controller
30V
16Pins
125°C
-
-
NSOIC
-40°C
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서