더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,743 | ₩1,743 |
| 총계 가격 | ₩1,743 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,743 |
| 10+ | ₩1,140 |
| 50+ | ₩1,074 |
| 100+ | ₩1,007 |
| 250+ | ₩944 |
| 500+ | ₩906 |
| 1000+ | ₩866 |
| 2500+ | ₩853 |
제품 정보
제품 개요
HDMI2C1-6C1 is a ESD protection and signal booster for HDMI source control stage interface. This interface offers two buffers, integrating signal conditioning dynamic pull-up on DDC bus for maximum system robustness and signal integrity. A bidirectional CEC block is integrated, able to wake-up the application from stand-by mode. This interface is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI CTS on a wide temperature range. It proposes also a large range of high speed ESD protection and common mode filter dedicated to the TMDS lanes giving the flexibility to the designer to filter and protect these high speed video link against ESD strikes and EMC. This interface is widely used in tablet, smartphone and notebook, HD set-top boxes, game console, DVD and blu-ray disk systems, PC graphic cards etc.
- Supply voltage range is 6V
- 8kV contact ESD protection on connector side (IEC 61000-4-2 level 4)
- Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8V)
- Operating temperature range is -40°C to 85°C
- Case style is QFN
- HEAC link protection and line matching
- HPD pull down, signal conditioning with level shifter and backdrive protection
- Short-circuit protection on 5V output
- Wake-up from stand-by through CEC bus, ultra low power consumption in stand-by mode
- Protection of ultra-sensitive HDMI ASICs
기술 사양
ESD Protection & Signal Booster
3.63V
18Pins
85°C
-
No SVHC (25-Jun-2025)
1.62V
QFN
-40°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서