더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩9,904 | ₩9,904 |
| 총계 가격 | ₩9,904 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,904 |
| 10+ | ₩7,643 |
| 25+ | ₩7,634 |
제품 정보
제품 개요
ST-ONE is the world’s first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB-PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption. Used in USB-PD chargers and adapters up to 100W for smartphones, tablets, laptops and other handheld equipment.
- ZVS non-complementary active clamp flyback controller with synchronous rectification, USB-PD 3.1PPS
- ARM® 32-bit Cortex®-M0+ MCU with 64 kB flash memory for digital power control and USB protocol
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368
- 800V high voltage start-up with integrated input voltage sensing and Brownin/out functions
- Active input filter capacitor discharge circuit for reduced standby power compliant with IEC62368-1
- Fully Integrated USB-PD PHY with 24 V tolerant protection and integrated load switch driver
기술 사양
Fully Integrated Controller For Smart Chargers
-
36Pins
-
-
No SVHC (25-Jun-2025)
-
SSOP
-
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서