제품 정보
제품 개요
MAX86150EFF+ is an integrated photoplethysmogram and electrocardiogram bio-sensor module for mobile health. It is a pulse oximeter, and heart rate monitor sensor module. It includes internal LEDs, photodetector, and low-noise electronics with ambient light rejection. It helps ease the design of mobile and wearable devices. It operates on a 1.8V supply voltage with a separate power supply for the internal LEDs. Communication to and from the module is entirely through a standard I2C-compatible interface. The module can be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times. The application includes smartphones, tablets, wearable devices, fitness assistant devices.
- Electrocardiogram (ECG) optimized for Dry electrode operation
- Reflective heart rate monitor and medical-grade pulse oximeter
- Miniature 3.3mm x 5.6mm x 1.3mm 22-pin optical module
- Optical-grade glass for long-term optimal and robust performance
- Ultra-low power operation for mobile devices
- High SNR and robust ambient light cancellation
- Power supply voltage range from 1.7 to 2.0V (VDD-ANA = VDD-DIG = 1.8V, TA = +25°C)
- Gain is 76V/V typ (VIN = ±10mVDC, TA = +25°C, VDIFF = 0mV)
- CMRR is 136dB typ (VDD-ANA = VDD-DIG = 1.8V, VLED = 3.3V, TA = +25°C)
- 22-Lead OESIP package, operating temperature range from -40°C to +85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Integrated PPG & ECG Bio-Sensor Module
2V
22Pins
85°C
-
No SVHC (07-Jul-2017)
1.7V
OESIP
-40°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서