더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩11,287 | ₩11,287 |
| 총계 가격 | ₩11,287 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,287 |
| 10+ | ₩8,690 |
| 25+ | ₩8,041 |
| 100+ | ₩7,327 |
| 250+ | ₩7,096 |
| 500+ | ₩6,955 |
제품 정보
제품 개요
IEEE 802.3af/at-compliant powered device interface controllers with integrated power MOSFET. It provide a complete interface for a powered device (PD) to comply with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. It provide the PD with a detection signature, classification signature and an integrated isolation power switch with inrush current control. Suitable for use in IEEE 802.3af/at powered devices, IP phones, wireless access nodes, IP security cameras, WiMAXK base station.
- IEEE 802.3af/at compliant
- 2-event classification
- Simplified wall adapter interface
- PoE classification 0 to 5
- 100V input absolute maximum rating
- Inrush current limit of 180mA maximum
- Current limit during normal operation between 720mA and 880mA
- Current limit and fold back
- Legacy UVLO at 36V
- Overtemperature protection
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Device Interface Controller
60V
10Pins
85°C
-
No SVHC (04-Feb-2026)
-
TDFN
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서