더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,611 |
| 10+ | ₩17,912 |
| 60+ | ₩16,150 |
| 120+ | ₩15,537 |
| 300+ | ₩14,780 |
| 540+ | ₩14,326 |
제품 정보
제품 개요
The MAX2121ETI+ is a complete direct conversion L-band tuner in 28 pin TQFN package. This low cost, direct conversion tuner IC is designed for satellite set-top and VSAT applications. The device directly converts satellite signals from LNB to baseband using broadband I/Q downconverter. The device includes LNA and RF variable gain amplifier, I and Q downconverting mixers, baseband lowpass filters and digitally controlled baseband variable gain amplifiers. Together, the RF and baseband variable gain amplifiers provide more than 80dB of gain control range. The device includes fully monolithic VCOs as well as complete fractional-N frequency synthesizer. Additionally an on-chip crystal oscillator is provided along with buffered output for driving additional tuners and demodulators. The IC has VCO autoselect (VAS) function that automatically selects proper VCO. A small number of passive components are needed to form complete broadband satellite tuner DVB-S2 RF front end solution.
- Supply voltage range from 3.13V to 3.47V
- Operating temperature range from -40°C to 85°C
- Monolithic VCO, low phase noise of -97dBc/Hz at 10KHz and no calibration required
- Supply current of 148mA (receive mode, bit STBY = 0) and 3mA (standby mode, bit STBY = 1)
- High dynamic range from -75dBm to 0dBm and address pin for multituner applications
- 123.75MHz integrated LP filters and low power standby mode
- Operating frequency range extends from 925MHz to 2175MHz
- Low noise figure eliminates need for an external LNA
- Clock frequency of 400KHz, minimum gain of 78dB and gain flatness of 4dB
- Most advanced broadband/VSAT DBS tuner
애플리케이션
Signal Processing
경고
ESD sensitive device. Take proper precaution while handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Tuner IC
3.47V
28Pins
85°C
-
No SVHC (04-Feb-2026)
3.13V
TQFN
-40°C
-
MSL 1 - Unlimited
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서