더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,839 |
| 10+ | ₩2,093 |
| 50+ | ₩1,704 |
| 100+ | ₩1,590 |
| 250+ | ₩1,525 |
| 500+ | ₩1,475 |
| 1000+ | ₩1,452 |
| 2500+ | ₩1,392 |
제품 정보
제품 개요
The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
- Direct AC line operation
- Proportional regulation of temperature over a 1°C band
- Programmable temperature reduction
- Preset temperature
- Sensor failsafe
- Adjustable hysteresis
- Low external component count
- Pb-free device
애플리케이션
HVAC
기술 사양
Zero Voltage Switch Power Controller
-8V
DIP
-20°C
DIP
-
-
DIP
-10V
1Monitors
8Pins
85°C
Through Hole
-
No SVHC (25-Jun-2025)
UAA2016PG의 대체 제품
1개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서